
1546842-6 | |
|---|---|
DigiKey Part Number | 1546842-6-ND |
Manufacturer | |
Manufacturer Product Number | 1546842-6 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 1546842-6 Models |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination Quick Connect (0.250") |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.880 | 3,80536 € | 10.959,44 € |
| Unit Price without VAT: | 3,80536 € |
|---|---|
| Unit Price with VAT: | 4,60449 € |

