
1546697-5 | |
|---|---|
DigiKey Part Number | 1546697-5-ND |
Manufacturer | |
Manufacturer Product Number | 1546697-5 |
Description | TERM BLK 5P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Box | Color Black |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA FR15), Nylon FR15 |
Positions Per Level 5 | Contact Material - Plating Brass - Copper Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized - Chromate Plated |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282841-5 | TE Connectivity AMP Connectors | 2.112 | A98082-ND | 2,73000 € | Similar |


