1546310-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 9,00485 €

Similar


Curtis Industries
In Stock: 0
Unit Price: 7,73530 €

Similar


Curtis Industries
In Stock: 0
Unit Price: 9,41060 €

Similar


Curtis Industries
In Stock: 0
Unit Price: 9,01795 €
7 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546310-7

DigiKey Part Number
1546310-7-ND
Manufacturer
Manufacturer Product Number
1546310-7
Description
CONN BARRIER STRIP 7CIRC 0.563"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1546310-7 Models
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
TE Connectivity AMP Connectors
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Box
Features
Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
7
Terminal Screw Finish
Nickel
Number of Wire Entries
14
Mounting Type
Chassis, Panel
Pitch
0.563" (14.30mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
2
Material - Insulation
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
10-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
562200070Curtis Industries0364-562200070-ND9,00485 €Similar
562201070Curtis Industries0364-562201070-ND7,73530 €Similar
562205070Curtis Industries0364-562205070-ND9,41060 €Similar
562302070Curtis Industries0364-562302070-ND9,01795 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4.8604,91517 €23.887,73 €
Manufacturers Standard Package
Unit Price without VAT:4,91517 €
Unit Price with VAT:5,94736 €