1546097-3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 1.823
Unit Price: 1,53000 €
Datasheet
Image for 1546097-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546097-3

DigiKey Part Number
1546097-3-ND
Manufacturer
Manufacturer Product Number
1546097-3
Description
CONN HEADER R/A 3POS 5.08MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1546097-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.150" (3.81mm)
Packaging
Bulk
Insulation Height
0.327" (8.30mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Insulation Color
Green
Number of Positions Loaded
All
Current Rating (Amps)
12A
Shrouding
Shrouded - 4 Wall
Voltage Rating
300V
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
796638-3TE Connectivity AMP Connectors1.823A98236-ND1,53000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes