
1544500-3 | |
|---|---|
DigiKey Part Number | 1544500-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1544500-3 |
Description | CONN QC RCPT 17-22AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.748" (19.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 17-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.118" (3.00mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.299" (7.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1989879-1 | TE Connectivity AMP Connectors | 0 | A117928CT-ND | 0,11000 € | Similar |


