
1544337-2 | |
|---|---|
DigiKey Part Number | 1544337-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1544337-2 |
Description | SIL CONTACT Y1 THROUGH HOLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SIL Contact Y1 Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1544337-2 Models |
Category | Termination Through Hole |
Manufacturer TE Connectivity AMP Connectors | Frame Thickness 0.010" (0.25mm) |
Packaging Tape & Reel (TR) | Frame Width 0.713" (18.10mm) |
Part Status Active | Pitch 0.100" (2.54mm) |
Clip Style SIL | Contact Material Phosphor Bronze |
Clip Type Y1 | Contact Finish Tin |
Clip Length 0.067" (1.70mm) | Board Thickness 0.039" (1.00mm) |
Pin Length 0.346" (8.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200.000 | 0,02290 € | 27.480,00 € |
| Unit Price without VAT: | 0,02290 € |
|---|---|
| Unit Price with VAT: | 0,02771 € |

