


1513797-1 | |
|---|---|
DigiKey Part Number | A117847TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1513797-1 |
Description | RF ANT 2.4GHZ PCB TRACE SLDR SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1513797-1 Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity AMP Connectors | VSWR 2.5 |
Packaging Tape & Reel (TR) | Gain 1dB |
Part Status Obsolete | Power - Max 10 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.031" (0.79mm) |
Frequency Range 2.4GHz ~ 2.483.5GHz | Applications Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Antenna Type PCB Trace | Base Product Number |

