Parametric Equivalent

2-2138651-1 | |
|---|---|
DigiKey Part Number | 2-2138651-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2138651-1 |
Description | 3P MQS UNSEALED PLUG HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2138651-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-2138651-1 | TE Connectivity AMP Connectors | 0 | 5-2138651-1-ND | 0,26638 € | Parametric Equivalent |
| CDH-03 | Adam Tech | 1.205 | 2057-CDH-03-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26858 € | 1.342,90 € |
| Unit Price without VAT: | 0,26858 € |
|---|---|
| Unit Price with VAT: | 0,32498 € |


