4 Position Flexstrip Cable 0.100" (2.54mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1474671-1

DigiKey Part Number
4-1474671-1-ND
Manufacturer
Manufacturer Product Number
4-1474671-1
Description
CABLE FLXSTRP 4POS 2.54MM 8"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Flexstrip Cable 0.100" (2.54mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Active
Termination Style
Completely Exposed Wires on Both Sides, Kinked
Cable Type
Flexstrip
Base Product Number
Number of Conductors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0004,10444 €8.208,88 €
Manufacturers Standard Package
Unit Price without VAT:4,10444 €
Unit Price with VAT:4,96637 €