6 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1470201-6

DigiKey Part Number
A100131-ND
Manufacturer
Manufacturer Product Number
1470201-6
Description
CONN RCPT HSG 6POS 2.00MM
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Obsolete
Color
Natural
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.