
1903611-1 | |
|---|---|
DigiKey Part Number | 1903611-1-ND |
Manufacturer | |
Manufacturer Product Number | 1903611-1 |
Description | CONN PLUG HSG 12POS 0.50 SERIES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1903611-1 Models |
Category | Mounting Type Stacking |
Mfr | Contact Termination Crimp |
Packaging Tray | Color Natural |
Part Status Active | Features Board Lock |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,13829 € | 1.821,26 € |
| Unit Price without VAT: | 1,13829 € |
|---|---|
| Unit Price with VAT: | 1,37733 € |

