Similar
Similar
Similar



5-146250-4 | |
|---|---|
DigiKey Part Number | 5-146250-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-146250-4 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-146250-4 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9-146250-0-05 | TE Connectivity AMP Connectors | 0 | A34272-05-ND | 1,79000 € | Similar |
| A1-8PA-2.54DSA(71) | Hirose Electric Co Ltd | 291 | H123021-ND | 1,42000 € | Similar |
| BBD-104-T-B | Samtec Inc. | 0 | BBD-104-T-B-ND | 1,36143 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,56814 € | 3.636,10 € |
| Unit Price without VAT: | 0,56814 € |
|---|---|
| Unit Price with VAT: | 0,68745 € |




