
146087-1 | |
|---|---|
DigiKey Part Number | 146087-1-ND |
Manufacturer | |
Manufacturer Product Number | 146087-1 |
Description | CONN HEADER VERT 10POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.100" (2.54mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Keying Slot |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 30VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.344 | 2,53260 € | 3.403,81 € |
| Unit Price without VAT: | 2,53260 € |
|---|---|
| Unit Price with VAT: | 3,06445 € |

