
146021-1 | |
|---|---|
DigiKey Part Number | A8008-ND |
Manufacturer | |
Manufacturer Product Number | 146021-1 |
Description | CONN PCMCIA CARD SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector PCMCIA Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 146021-1 Models |
Category | Connector Type Ejector |
Manufacturer TE Connectivity AMP Connectors | Insertion, Removal Method Push In, Push Out |
Packaging Bulk | Ejector Side Right |
Part Status Active | Mounting Type Snap-In |
Card Type PCMCIA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,87890 € | 1.087,89 € |
| Unit Price without VAT: | 10,87890 € |
|---|---|
| Unit Price with VAT: | 13,16347 € |

