Similar
Similar
Similar
Similar
Similar

1-1445051-0 | |
|---|---|
DigiKey Part Number | 1-1445051-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1445051-0 |
Description | CONN HEADER VERT 10POS 3MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin-Lead |
Packaging Tray | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Obsolete | Contact Finish - Post Tin-Lead |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436501015 | Molex | 2.647 | WM2474-ND | 1,98000 € | Similar |
| 0436501018 | Molex | 928 | WM23271-ND | 2,36000 € | Similar |
| 0436501019 | Molex | 0 | 0436501019-ND | 1,82837 € | Similar |
| 0436501027 | Molex | 366 | WM10691-ND | 2,33000 € | Similar |
| 0436501029 | Molex | 0 | WM10712-ND | 3,57000 € | Similar |







