1445051-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 5.807
Unit Price: 1,33000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,86113 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,31060 €
Datasheet

Similar


Molex
In Stock: 592
Unit Price: 1,71000 €
Datasheet

Similar


Molex
In Stock: 2.144
Unit Price: 2,91000 €
Datasheet
Image for 1445051-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445051-8

DigiKey Part Number
1445051-8-ND
Manufacturer
Manufacturer Product Number
1445051-8
Description
CONN HEADER VERT 8POS 3MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.364" (9.25mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin-Lead
Packaging
Tray
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Part Status
Obsolete
Contact Finish - Post
Tin-Lead
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Board Lock
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Locking Ramp
Base Product Number
Contact Length - Post
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0436500815Molex5.807WM2472-ND1,33000 €Similar
0436500817Molex00436500817-ND1,86113 €Similar
0436500819Molex00436500819-ND1,31060 €Similar
0436500827Molex592WM10674-ND1,71000 €Similar
0436500829Molex2.144WM10698-ND2,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes