
141013-1 | |
|---|---|
DigiKey Part Number | 141013-1-ND |
Manufacturer | |
Manufacturer Product Number | 141013-1 |
Description | TERMINAL REC FASTIN FASTON 6,35 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.753" (19.13mm) |
Series | Termination Crimp |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.122" ~ 0.157" (3.10mm ~ 3.99mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |















