



5-160313-2 | |
|---|---|
DigiKey Part Number | A136161TR-ND - Tape & Reel (TR) A136161CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160313-2 |
Description | 250 PIDG FASTON REC |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.913" (23.20mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.169" (4.29mm) |
Tab Length 0.303" (7.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9-160313-2 | TE Connectivity AMP Connectors | 6.783 | A136885-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,48480 € | 12,12 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,43940 € | 43,94 € |
| 250 | 0,41184 € | 102,96 € |
| 500 | 0,39214 € | 196,07 € |
| 1.000 | 0,37342 € | 373,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,35208 € | 1.232,28 € |
| 7.000 | 0,33528 € | 2.346,96 € |
| 10.500 | 0,32583 € | 3.421,22 € |
| 17.500 | 0,31431 € | 5.500,42 € |
| 24.500 | 0,30694 € | 7.520,03 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

