Terminal Magnetic Connector 20-22 AWG IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1394759-2

DigiKey Part Number
A107897TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1394759-2
Description
CONN MAG TERM 20-22AWG IDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 20-22 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
1394759-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
2
Manufacturer
TE Connectivity AMP Connectors
Termination
IDC
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Features
Locking
Part Status
Active
Base Product Number
Terminal Type
Poke-In Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
90.0000,04858 €4.372,20 €
Manufacturers Standard Package
Unit Price without VAT:0,04858 €
Unit Price with VAT:0,05878 €