
2170614-1 | |
|---|---|
DigiKey Part Number | A128538-ND |
Manufacturer | |
Manufacturer Product Number | 2170614-1 |
Description | CONN SFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170614-1 Models |
Category | Connector Type SFP |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Cage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 24 | 5,61333 € | 134,72 € |
| 48 | 5,34542 € | 256,58 € |
| 72 | 5,19458 € | 374,01 € |
| 120 | 5,01058 € | 601,27 € |
| 264 | 4,73958 € | 1.251,25 € |
| 504 | 4,52835 € | 2.282,29 € |
| 1.008 | 4,31243 € | 4.346,93 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,50630 € |

