
1318714-1 | |
|---|---|
DigiKey Part Number | A108939-ND |
Manufacturer | |
Manufacturer Product Number | 1318714-1 |
Description | CONN RCPT IEEE 1394 FIREWIRE VER |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tray | Shielding Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Type Firewire (IEEE 1394) | Shell/Shielding Material Brass, Phosphor Bronze |
Number of Contacts 4 | Material Flammability Rating UL94 V-0 |
Gender Receptacle | Insulation Color Black |
Mounting Type Through Hole | Base Product Number |
Mounting Feature Flange, Vertical |

