
1-2132403-6 | |
|---|---|
DigiKey Part Number | 1-2132403-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2132403-6 |
Description | CONN SFP+ RCP W/CAGE 2X5 200P RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 (20 x 10) Position SFP+ Receptacle with Cage, Ganged (2x5) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2132403-6 Models |
Category | Number of Positions 200 (20 x 10) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x5) | Base Product Number |
Connector Type SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 62,45333 € | 4.496,64 € |
| Unit Price without VAT: | 62,45333 € |
|---|---|
| Unit Price with VAT: | 75,56853 € |

