1274595-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 7.859
Unit Price: 3,65000 €
Datasheet
BNC, Mini Connector Jack, Female Socket 75 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1274595-1

DigiKey Part Number
A108631-ND
Manufacturer
Manufacturer Product Number
1274595-1
Description
CONN MINI BNC JACK STR 75OHM PCB
Customer Reference
Detailed Description
BNC, Mini Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
1274595-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Phosphor Bronze
Part Status
Obsolete
Body Material
Stainless Steel
Connector Style
Body Finish
Nickel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-40°C ~ 85°C
Impedance
75 Ohms
Voltage Rating
300 V
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Frequency - Max
2 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1274571-1TE Connectivity AMP Connectors7.859A30539-ND3,65000 €Similar
Obsolete
Marketplace Stock: 741 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

741In Stock
Ships from WEC