
1217095-2 | |
|---|---|
DigiKey Part Number | A116172TR-ND - Tape & Reel (TR) A116172CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217095-2 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217095-2 Models |
Category | Length - Overall 0.771" (19.58mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.293" (7.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18680 € | 4,67 € |
| 50 | 0,17780 € | 8,89 € |
| 100 | 0,16920 € | 16,92 € |
| 250 | 0,15864 € | 39,66 € |
| 500 | 0,15104 € | 75,52 € |
| 1.000 | 0,14383 € | 143,83 € |
| 2.500 | 0,13481 € | 337,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11927 € | 1.192,70 € |
| 20.000 | 0,11357 € | 2.271,40 € |
| 30.000 | 0,11037 € | 3.311,10 € |
| 50.000 | 0,10647 € | 5.323,50 € |
| 70.000 | 0,10397 € | 7.277,90 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |
















