
120992-6 | |
|---|---|
DigiKey Part Number | 120992-6-ND |
Manufacturer | |
Manufacturer Product Number | 120992-6 |
Description | CONN RCPT BLADE PWR 9POS PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 120992-6 Models |
Category | Pitch 0.118" (3.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 9 Power |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Blade Sockets | Color Gray |
Connector Style Blade Power | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Base Product Number |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 735 | 8,91525 € | 6.552,71 € |
| Unit Price without VAT: | 8,91525 € |
|---|---|
| Unit Price with VAT: | 10,78745 € |

