
120943-4 | |
|---|---|
DigiKey Part Number | A108480-ND |
Manufacturer | |
Manufacturer Product Number | 120943-4 |
Description | CONN RCPT BLADE PWR 6POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Power Blades Through Hole, Right Angle Natural Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 120943-4 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 6 Power |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Power Blades | Color Natural |
Connector Style Blade Power | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Base Product Number |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 10 | 9,75200 € | 97,52 € |
| 25 | 9,14120 € | 228,53 € |
| 50 | 8,70480 € | 435,24 € |
| 100 | 8,28940 € | 828,94 € |
| 250 | 7,77076 € | 1.942,69 € |
| 500 | 7,40020 € | 3.700,10 € |
| 1.000 | 7,04745 € | 7.047,45 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,87870 € |

