
1116734-7 | |
|---|---|
DigiKey Part Number | 1116734-7-ND |
Manufacturer | |
Manufacturer Product Number | 1116734-7 |
Description | TELCO ASSY,25 PR,CAT5,RIGHT,7' |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 7.00' (2.13m) |
Datasheet | Datasheet |
Category | Length 7.00' (2.13m) |
Manufacturer TE Connectivity AMP Connectors | Features Cat5 |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Cable Termination IDC |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |

