
1106402-4 | |
|---|---|
DigiKey Part Number | 2266-1106402-4-17-ND |
Manufacturer | |
Manufacturer Product Number | 1106402-4 |
Description | CONN HOOD TOP ENTRY SZ1 M16 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M16 1 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1106402-4 Models |
Category | Thread Size M16 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.008" L x 1.260" W x 2.126" H (51.00mm x 32.00mm x 54.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 80°C |
Size 1 | Base Product Number |
Lock Location Screw Locks on Hood |

