
109452-6 | |
|---|---|
DigiKey Part Number | A136982-ND |
Manufacturer | |
Manufacturer Product Number | 109452-6 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 109452-6 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Bulk | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Brass |
Thickness 0.020" (0.51mm) | Contact Finish Tin |
Width - Outer Edges 0.296" (7.52mm) | Insulation Diameter 0.105" ~ 0.170" (2.67mm ~ 4.32mm) |
Length - Overall 0.676" (17.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109452-5 | TE Connectivity AMP Connectors | 0 | 109452-5-ND | 0,05351 € | Parametric Equivalent |
| 41333 | TE Connectivity AMP Connectors | 97.182 | A29871CT-ND | 0,09000 € | Parametric Equivalent |
| 41333-2 | TE Connectivity AMP Connectors | 0 | 41333-2-ND | 0,12103 € | Parametric Equivalent |
| 41333-4 | TE Connectivity AMP Connectors | 0 | A117956CT-ND | 0,09000 € | Parametric Equivalent |
| 60772-1 | TE Connectivity AMP Connectors | 56.294 | A100690CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,11617 € | 2.904,25 € |
| Unit Price without VAT: | 0,11617 € |
|---|---|
| Unit Price with VAT: | 0,14057 € |








