Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1058014-1 | |
|---|---|
DigiKey Part Number | 1058014-1-ND |
Manufacturer | |
Manufacturer Product Number | 1058014-1 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1058014-1 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-105 | Amphenol RF | 94 | ARF2034-ND | 34,53000 € | Parametric Equivalent |
| 112511 | Amphenol RF | 283 | 112511-ND | 7,46000 € | Parametric Equivalent |
| 23_BNC-50-0-12/133_NE | Huber+Suhner, Inc. | 0 | 3628-23_BNC-50-0-12/133_NE-ND | 14,12300 € | Parametric Equivalent |
| 23_BNC-50-0-16/133_NH | Huber+Suhner, Inc. | 0 | 3628-23_BNC-50-0-16/133_NH-ND | 10,13050 € | Parametric Equivalent |
| 28_BNC-50-0-2/133_NE | Huber+Suhner, Inc. | 0 | 3628-28_BNC-50-0-2/133_NE-ND | 78,59600 € | Parametric Equivalent |











