Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1050564-1 | |
|---|---|
DigiKey Part Number | 1050564-1-ND |
Manufacturer | |
Manufacturer Product Number | 1050564-1 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1050564-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 6 pcs - 1 Connector, 1 Contact, 1 Gasket, 1 Housing, 1 Insulator, 1 Ring |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.3dB |
Frequency - Max 18 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1478904-0 | TE Connectivity AMP Connectors | 208 | A122105-ND | 7,98000 € | Parametric Equivalent |
| 1050547-1 | TE Connectivity AMP Connectors | 654 | A99400-ND | 17,10000 € | Parametric Equivalent |
| 1050548-1 | TE Connectivity AMP Connectors | 1.386 | A111715-ND | 10,05000 € | Parametric Equivalent |
| 142212 | Amphenol RF | 238 | ACX1285-ND | 9,01000 € | Similar |
| 0732512430 | Molex | 10 | 23-0732512430-ND | 6,75000 € | Parametric Equivalent |















