
1052024-1 | |
|---|---|
DigiKey Part Number | 1052024-1-ND |
Manufacturer | |
Manufacturer Product Number | 1052024-1 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1052024-1 Models |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Includes 8 pcs - 1 Connector, 1 Bushing, 1 Clamp, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator, 1 Sleeve |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 250 V |
Mounting Feature Flange | Mating Cycles 500 |
Cable Group RG-174, 316 | Base Product Number |
Fastening Type Threaded |


