1051081-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,68144 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 177
Unit Price: 10,31000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 239
Unit Price: 11,68000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 23
Unit Price: 15,17000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 33,97760 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 29,42280 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 33,60300 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 50,57400 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 26,21180 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 44,95900 €

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 47,03000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 42,91000 €
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051081-1

DigiKey Part Number
A111723-ND
Manufacturer
Manufacturer Product Number
1051081-1
Description
CONN SMA JACK STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1051081-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Obsolete
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Flange
Mating Cycles
500
Cable Group
RG-402 (.141" Semi Rigid)
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0733910361Molex0900-0733910361-ND5,68144 €Parametric Equivalent
132108Amphenol RF177ACX1186-ND10,31000 €Parametric Equivalent
132110Amphenol RF239ACX1190-ND11,68000 €Parametric Equivalent
142-0594-601Cinch Connectivity Solutions Johnson2324-142-0594-601-ND15,17000 €Parametric Equivalent
9431-1083-009Radiall USA, Inc.02201-9431-1083-009-ND33,97760 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes