Parametric Equivalent



104920-4 | |
|---|---|
DigiKey Part Number | 104920-4-ND |
Manufacturer | |
Manufacturer Product Number | 104920-4 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104920-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polycarbonate (PC) |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104257-4 | TE Connectivity AMP Connectors | 1.319 | A28405-ND | 0,65000 € | Parametric Equivalent |
| 0050579405 | Molex | 43.261 | WM2903-ND | 0,31000 € | Parametric Equivalent |
| 364226-E | TE Connectivity Erni | 799 | 2684-364226-E-ND | 2,24000 € | Parametric Equivalent |
| IPD1-05-S | Samtec Inc. | 189 | SAM9578-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63323 € | 1.583,07 € |
| Unit Price without VAT: | 0,63323 € |
|---|---|
| Unit Price with VAT: | 0,76621 € |





