Direct

104893-7 | |
|---|---|
DigiKey Part Number | 104893-7-ND |
Manufacturer | |
Manufacturer Product Number | 104893-7 |
Description | CONN RCPT 70POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 70 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 104893-7 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 70 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-104893-7 | TE Connectivity AMP Connectors | 0 | 5-104893-7-ND | 9,25943 € | Direct |









