Similar
Similar
Similar
Similar
Similar
Similar



104439-2 | |
|---|---|
DigiKey Part Number | A114699-ND |
Manufacturer | |
Manufacturer Product Number | 104439-2 |
Description | CONN RCPT 3POS IDC 22-26AWG GOLD |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tube | Wire Gauge 22-26 AWG |
Part Status Obsolete | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 3 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0014562033 | Molex | 0 | 0014562033-ND | 0,59356 € | Similar |
| 0014562035 | Molex | 0 | 0014562035-ND | 0,55725 € | Similar |
| 0014562037 | Molex | 0 | 0014562037-ND | 0,80004 € | Similar |
| 0014562039 | Molex | 0 | 0014562039-ND | 0,67674 € | Similar |
| 0015388038 | Molex | 0 | 900-0015388038-ND | 0,56307 € | Similar |











