104352-4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 7.161
Unit Price: 0,93000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,52000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,67000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,24000 €
Datasheet
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

104352-4

DigiKey Part Number
104352-4-ND
Manufacturer
Manufacturer Product Number
104352-4
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
104352-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.440" (11.18mm)
Part Status
Obsolete
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin-Lead
Number of Rows
2
Operating Temperature
-65°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
30VAC
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Press-Fit, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-146254-4TE Connectivity AMP Connectors7.161A121462-ND0,93000 €MFR Recommended
TD-104-G-A-1Samtec Inc.0612-TD-104-G-A-1-ND2,52000 €Similar
TD-104-G-A-2Samtec Inc.0612-TD-104-G-A-2-ND2,74000 €Similar
TD-104-T-A-1Samtec Inc.0612-TD-104-T-A-1-ND1,54000 €Similar
TD-104-T-A-2Samtec Inc.0612-TD-104-T-A-2-ND1,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes