Similar
Similar
Similar
Similar



103975-7 | |
|---|---|
DigiKey Part Number | A28373-ND |
Manufacturer | |
Manufacturer Product Number | 103975-7 |
Description | CONN RCPT 8POS IDC 22-26AWG GOLD |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tube | Wire Gauge 22-26 AWG |
Part Status Obsolete | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 8 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0014562083 | Molex | 0 | 0014562083-ND | 1,28594 € | Similar |
| 0014562085 | Molex | 0 | 0014562085-ND | 1,40146 € | Similar |
| 0014562087 | Molex | 0 | 0014562087-ND | 1,73335 € | Similar |
| 0014562089 | Molex | 0 | 0014562089-ND | 1,59051 € | Similar |












