103969-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 4.217
Unit Price: 0,59000 €
Datasheet
TE Connectivity AMPMODU Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103969-1

DigiKey Part Number
103969-1-ND
Manufacturer
Manufacturer Product Number
103969-1
Description
CONN RCPT 2POS IDC 22-26AWG GOLD
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Series
Wire Type
Ribbon Cable
Packaging
Tube
Wire Gauge
22-26 AWG
Part Status
Obsolete
Features
Closed End
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions
2
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0014600021Molex4.217900-0014600021-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes