Direct



103948-1 | |
|---|---|
DigiKey Part Number | A114664-ND |
Manufacturer | |
Manufacturer Product Number | 103948-1 |
Description | CONN PLUG 2POS IDC 26-30AWG GOLD |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tube | Wire Gauge 26-30 AWG |
Part Status Discontinued at DigiKey | Features Closed End |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 2 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-103948-1 | TE Connectivity AMP Connectors | 1.519 | 5-103948-1-ND | 1,63750 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.728 | 0,83469 € | 1.442,34 € |
| Unit Price without VAT: | 0,83469 € |
|---|---|
| Unit Price with VAT: | 1,00997 € |










