4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

103648-3

DigiKey Part Number
103648-3-ND
Manufacturer
Manufacturer Product Number
103648-3
Description
CONN RCPT HSG 4POS 2.54MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
103648-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Discontinued at DigiKey
Color
Black
Connector Type
Note
Contacts Sold Separately
Contact Type
Female Socket
Base Product Number
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30.0000,21712 €6.513,60 €
Unit Price without VAT:0,21712 €
Unit Price with VAT:0,26272 €