Direct
Similar
Similar



103361-1 | |
|---|---|
DigiKey Part Number | A26654-ND |
Manufacturer | |
Manufacturer Product Number | 103361-1 |
Description | CONN HEADER R/A 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103361-1 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.214" (5.44mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-103361-1 | TE Connectivity AMP Connectors | 440 | A35068-ND | 2,33000 € | Direct |
| DF1B-3P-2.5DS(01) | Hirose Electric Co Ltd | 1.257 | H3633-ND | 0,37000 € | Similar |
| DF1BZ-3P-2.5DS | Hirose Electric Co Ltd | 118 | H11000-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 1,95741 € | 7.046,68 € |
| Unit Price without VAT: | 1,95741 € |
|---|---|
| Unit Price with VAT: | 2,36847 € |








