
2005395-1 | |
|---|---|
DigiKey Part Number | 17-2005395-1-ND |
Manufacturer | |
Manufacturer Product Number | 2005395-1 |
Description | 025/090/110 HYB 18P CAP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Natural 0.087" (2.20mm) |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.197" (5.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Base Product Number |
Pitch 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 0,90201 € | 1.298,89 € |
| Unit Price without VAT: | 0,90201 € |
|---|---|
| Unit Price with VAT: | 1,09143 € |

