102802-8 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,92766 €
Datasheet
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

102802-8

DigiKey Part Number
A108958-ND
Manufacturer
Manufacturer Product Number
102802-8
Description
CONN HEADER R/A 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
102802-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.320" (8.13mm)
Mfr
Contact Length - Post
0.125" (3.18mm)
Series
Insulation Height
0.319" (8.10mm)
Packaging
Tube
Contact Shape
Square
Part Status
Discontinued at DigiKey
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Operating Temperature
-65°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 3 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-102802-8TE Connectivity AMP Connectors05-102802-8-ND8,92766 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes