
1-965982-3 | |
|---|---|
DigiKey Part Number | A136976-ND |
Manufacturer | |
Manufacturer Product Number | 1-965982-3 |
Description | CONN TAB 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-965982-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 24.0µin (0.61µm) |
Part Status Active | Base Product Number |
Pin or Socket Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84.000 | 0,85510 € | 71.828,40 € |
| Unit Price without VAT: | 0,85510 € |
|---|---|
| Unit Price with VAT: | 1,03467 € |

