
1-963221-1 | |
|---|---|
DigiKey Part Number | 1-963221-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-963221-1 |
Description | CONN HEADER R/A 29POS |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 29 position |
Datasheet | Datasheet |
EDA/CAD Models | 1-963221-1 Models |
Category | Style |
Mfr | Shrouding Shrouded - 4 Wall |
Series | Mounting Type |
Packaging Tray | Termination Solder |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Tab | Insulation Color Black |
Number of Positions | Applications Automotive, General Purpose |
Number of Rows 3 | Base Product Number |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,81000 € | 11,81 € |
| 10 | 10,03600 € | 100,36 € |
| 100 | 8,53100 € | 853,10 € |
| 500 | 7,61600 € | 3.808,00 € |
| 1.000 | 7,25294 € | 7.252,94 € |
| Unit Price without VAT: | 11,81000 € |
|---|---|
| Unit Price with VAT: | 14,29010 € |

