


1-925369-2 | |
|---|---|
DigiKey Part Number | 1-925369-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-925369-2 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-925369-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,19979 € | 2.399,58 € |
| Unit Price without VAT: | 1,19979 € |
|---|---|
| Unit Price with VAT: | 1,45175 € |





