


1-87229-2 | |
|---|---|
DigiKey Part Number | 1-87229-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-87229-2 |
Description | CONN HEADER R/A 24POS 3.81MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.150" (3.81mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tray | Contact Length - Mating 0.318" (8.08mm) |
Part Status Discontinued at DigiKey | Contact Length - Post 0.110" (2.79mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post Flash |
Shrouding Unshrouded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,31324 € | 2.156,62 € |
| Unit Price without VAT: | 4,31324 € |
|---|---|
| Unit Price with VAT: | 5,21902 € |

