
1-863702-7 | |
|---|---|
DigiKey Part Number | 1-863702-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-863702-7 |
Description | LGH-1 PLG TO LGH-1 PLG 16AWG 36" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1 Plug to LGH-1 Plug Unshielded 36.00" (914.400mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-863702-7 Models |
Category | Wire Gauge 16 AWG |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color - Cap Red |
Part Status Obsolete | Color - Wire White |
Connector Type LGH-1 Plug to LGH-1 Plug | Material - Cap Epoxy, Glass Filled |
Length 36.00" (914.400mm) | Base Product Number |
Voltage 20 kV |

