Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.100" (2.54mm)
1-825440-0
Taking Commercial Drone Reliability to New Heights

1-825440-0

DigiKey Part Number
A112859-ND
Manufacturer
Manufacturer Product Number
1-825440-0
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-825440-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.264" (6.70mm)
Series
Contact Length - Post
0.126" (3.20mm)
Packaging
Bulk
Overall Contact Length
0.500" (12.70mm)
Part Status
Active
Insulation Height
0.110" (2.79mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Green
Mounting Type
Contact Finish Thickness - Post
98.4µin (2.50µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.947
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,48000 €24,80 €
4001,91108 €764,43 €
8001,81989 €1.455,91 €
1.2001,76859 €2.122,31 €
5.2001,59495 €8.293,74 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,53320 €